Part Details for HP02WAJ0151TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAJ0151TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAJ0151TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAJ0151TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
HP02-150R5%
|
TME | Resistor: thick film, SMD, 0402, 150Ω, 100mW, ±5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0013 / $0.0014 | RFQ |
Part Details for HP02WAJ0151TCE
HP02WAJ0151TCE CAD Models
HP02WAJ0151TCE Part Data Attributes
|
HP02WAJ0151TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAJ0151TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAJ0151TCE
This table gives cross-reference parts and alternative options found for HP02WAJ0151TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0151TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402JG150R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | HP02WAJ0151TCE vs RMCS0402JG150R-HP |
CQ02WGJ0151TEE | Fixed Resistor, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0151TCE vs CQ02WGJ0151TEE |
232270570151 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAJ0151TCE vs 232270570151 |
232270512151L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAJ0151TCE vs 232270512151L |
CRS0402-16W-151JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | HP02WAJ0151TCE vs CRS0402-16W-151JT |
HQ02WGJ0151T4E | Fixed Resistor, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0151TCE vs HQ02WGJ0151T4E |
CR-02JL6--150R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0151TCE vs CR-02JL6--150R |
NRC-AS04J151TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | HP02WAJ0151TCE vs NRC-AS04J151TRQYF |
RM04J151CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | HP02WAJ0151TCE vs RM04J151CT-H |
MC0402L6J1500SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | HP02WAJ0151TCE vs MC0402L6J1500SE |