Part Details for HN62414TFP-20 by Hitachi Ltd
Results Overview of HN62414TFP-20 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HN62414TFP-20 Information
HN62414TFP-20 by Hitachi Ltd is an MASK ROM.
MASK ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HN62414TFP-20
HN62414TFP-20 CAD Models
HN62414TFP-20 Part Data Attributes
|
HN62414TFP-20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN62414TFP-20
Hitachi Ltd
MASK ROM, 512KX8, 200ns, CMOS, PQFP44, PLASTIC, TQFP-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.6SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HN62414TFP-20
This table gives cross-reference parts and alternative options found for HN62414TFP-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62414TFP-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S634096-20 | Gould Ami | Check for Price | MASK ROM, 512KX8, 200ns, CMOS, PQFP44 | HN62414TFP-20 vs S634096-20 |
LH534000BM-20 | Sharp Corp | Check for Price | MASK ROM, 512KX8, 200ns, CMOS, PQFP44, 14 X 14 MM, PLASTIC, QFP-44 | HN62414TFP-20 vs LH534000BM-20 |
KM23C4100BFP-20 | Samsung Semiconductor | Check for Price | MASK ROM, 512KX8, 200ns, CMOS, PQFP44, 14 X 14 MM, QFP-44 | HN62414TFP-20 vs KM23C4100BFP-20 |
EK23C4000Q-20 | Eureka Microelectronics Inc | Check for Price | MASK ROM, 512KX8, 200ns, CMOS, PQFP44 | HN62414TFP-20 vs EK23C4000Q-20 |
HN62414TFP-20 | Renesas Electronics Corporation | Check for Price | 512KX8 MASK PROM, 200ns, PQFP44, PLASTIC, TQFP-44 | HN62414TFP-20 vs HN62414TFP-20 |
HN62415FP-20 | Hitachi Ltd | Check for Price | MASK ROM, 512KX8, 200ns, CMOS, PQFP44, PLASTIC, QFP-44 | HN62414TFP-20 vs HN62415FP-20 |
GM23C4100Q-20 | Goldstar Electron Co Ltd | Check for Price | MASK ROM, 512KX8, 200ns, CMOS, PQFP44, | HN62414TFP-20 vs GM23C4100Q-20 |
KM23C4100BFP1-20 | Samsung Semiconductor | Check for Price | MASK ROM, 512KX8, 200ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | HN62414TFP-20 vs KM23C4100BFP1-20 |