Part Details for HN624017P-17 by Hitachi Ltd
Overview of HN624017P-17 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN624017P-17
HN624017P-17 CAD Models
HN624017P-17 Part Data Attributes
|
HN624017P-17
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN624017P-17
Hitachi Ltd
MASK ROM, 2MX8, 170ns, CMOS, PDIP42, PLASTIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 170 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 52.8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HN624017P-17
This table gives cross-reference parts and alternative options found for HN624017P-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN624017P-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23V16000A-25 | MASK ROM, 2MX8, 250ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | HN624017P-17 vs KM23V16000A-25 |
M27C160-120F1 | 1MX16 UVPROM, 120ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | STMicroelectronics | HN624017P-17 vs M27C160-120F1 |
KM23C16000C-10 | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HN624017P-17 vs KM23C16000C-10 |
M27C160-150XF6 | 1MX16 UVPROM, 150ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | STMicroelectronics | HN624017P-17 vs M27C160-150XF6 |
K3P5V1000D-DC12 | MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HN624017P-17 vs K3P5V1000D-DC12 |
K3N5U1000F-DC120 | MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HN624017P-17 vs K3N5U1000F-DC120 |
K3P5C1000D-DC100 | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HN624017P-17 vs K3P5C1000D-DC100 |
MX29L1611GPC-10 | Flash, 1MX16, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | HN624017P-17 vs MX29L1611GPC-10 |
MX23C1611PC-12 | MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | HN624017P-17 vs MX23C1611PC-12 |
MSM27C1652CZ-XXRS | OTP ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | HN624017P-17 vs MSM27C1652CZ-XXRS |