Part Details for HMP8115CN by Intersil Corporation
Overview of HMP8115CN by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HMP8115CN
HMP8115CN CAD Models
HMP8115CN Part Data Attributes
|
HMP8115CN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HMP8115CN
Intersil Corporation
COLOR SIGNAL DECODER, PQFP80, 20 X 14 MM, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | 20 X 14 MM, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 315 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HMP8115CN
This table gives cross-reference parts and alternative options found for HMP8115CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMP8115CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMP8117CNZ | NTSC/PAL Video Decoder; MQFP80; Temp Range: 0° to 70° | Intersil Corporation | HMP8115CN vs HMP8117CNZ |
AD724JR-16 | IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter | Analog Devices Inc | HMP8115CN vs AD724JR-16 |
HMP8117CN96 | COLOR SIGNAL DECODER, PDSO80, PLASTIC, MS-022GB-1, MQFP-80 | Intersil Corporation | HMP8115CN vs HMP8117CN96 |
AD724JR-16-REEL7 | IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter | Analog Devices Inc | HMP8115CN vs AD724JR-16-REEL7 |