Part Details for HMP8117CN96 by Intersil Corporation
Overview of HMP8117CN96 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for HMP8117CN96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMP8117CN96-ND
|
DigiKey | COLOR SIGNAL DECODER, PDSO80 Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7914 In Stock |
|
$19.8300 | Buy Now |
|
Rochester Electronics | Color Signal Decoder, PDSO80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$17.0200 / $20.0200 | Buy Now |
Part Details for HMP8117CN96
HMP8117CN96 CAD Models
HMP8117CN96 Part Data Attributes
|
HMP8117CN96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HMP8117CN96
Intersil Corporation
COLOR SIGNAL DECODER, PDSO80, PLASTIC, MS-022GB-1, MQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-022GB-1, MQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | R-PDSO-G80 | |
Length | 20 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 305 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 14 mm |
Alternate Parts for HMP8117CN96
This table gives cross-reference parts and alternative options found for HMP8117CN96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMP8117CN96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMP8117CNZ | NTSC/PAL Video Decoder; MQFP80; Temp Range: 0° to 70° | Intersil Corporation | HMP8117CN96 vs HMP8117CNZ |