Part Details for HMK325B7104MFHT by TAIYO YUDEN
Results Overview of HMK325B7104MFHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMK325B7104MFHT Information
HMK325B7104MFHT by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HMK325B7104MFHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7017
|
Newark | Cap ,midhigh Vol,1210,100V, x7R,1.0Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMK325B7104MFHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
HMK325B7104MFHT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1091 | Buy Now |
DISTI #
HMK325B7104MFHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: HM... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0750 | Buy Now |
DISTI #
963-HMK325B7104MFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1210 20 % RoHS: Compliant | 0 |
|
$0.0780 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 100VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0833 / $0.0988 | Buy Now |
Part Details for HMK325B7104MFHT
HMK325B7104MFHT CAD Models
HMK325B7104MFHT Part Data Attributes
|
HMK325B7104MFHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325B7104MFHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X7R, 1210 (3225 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMK325B7104MFHT
This table gives cross-reference parts and alternative options found for HMK325B7104MFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK325B7104MFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASH32QJB7104MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | HMK325B7104MFHT vs MSASH32QJB7104MTNA01 |
HMK325B7104MF | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | HMK325B7104MFHT vs HMK325B7104MF |
HMK325B7104MF-T | TAIYO YUDEN | $0.1510 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X7R, 1210 (3225 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch | HMK325B7104MFHT vs HMK325B7104MF-T |