Part Details for HMK316BJ224KL-T by TAIYO YUDEN
Overview of HMK316BJ224KL-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK316BJ224KL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMK316BJ224KL-T-ND
|
DigiKey | CAP CER 0.22UF 100V X5R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0798 | Buy Now |
DISTI #
HMK316BJ224KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 100V 10% 1206 Emboss T/R - Tape and Reel (Alt: HMK316BJ224KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0624 / $0.0703 | Buy Now |
DISTI #
963-HMK316BJ224KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASH31LSB5224KT 100V 0.22uF X5R 1206 10 % RoHS: Compliant | 0 |
|
$0.0520 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0527 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 100VDC - X5R - 1206 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1673 |
|
RFQ | ||
DISTI #
HMK316BJ224KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 100V 10% 1206 Emboss T/R - Tape and Reel (Alt: HMK316BJ224KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0624 / $0.0703 | Buy Now |
Part Details for HMK316BJ224KL-T
HMK316BJ224KL-T CAD Models
HMK316BJ224KL-T Part Data Attributes:
|
HMK316BJ224KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316BJ224KL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMK316BJ224KL-T
This table gives cross-reference parts and alternative options found for HMK316BJ224KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316BJ224KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH31LSB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316BJ224KL-T vs MLASH31LSB5224KTNA01 |
MSASH31LSB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316BJ224KL-T vs MSASH31LSB5224KTNA01 |
HMK316BJ224KL | CAP,CERAMIC,220NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | HMK316BJ224KL-T vs HMK316BJ224KL |