Part Details for HMK316BJ224KL by TAIYO YUDEN
Overview of HMK316BJ224KL by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HMK316BJ224KL
HMK316BJ224KL CAD Models
HMK316BJ224KL Part Data Attributes
|
HMK316BJ224KL
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316BJ224KL
TAIYO YUDEN
CAP,CERAMIC,220NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for HMK316BJ224KL
This table gives cross-reference parts and alternative options found for HMK316BJ224KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316BJ224KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH31LSB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316BJ224KL vs MLASH31LSB5224KTNA01 |
MSASH31LSB5224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316BJ224KL vs MSASH31LSB5224KTNA01 |