Part Details for HMJ212KB7222KDHT by TAIYO YUDEN
Overview of HMJ212KB7222KDHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ212KB7222KDHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0464
|
Newark | Capacitor, ceramic, soft Termination,0805,100V, x7R,2200Pf,10% Rohs Compliant: Yes |Taiyo Yuden HMJ212KB7222KDHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0970 | Buy Now |
DISTI #
587-4225-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0475 / $0.3400 | Buy Now |
DISTI #
HMJ212KB7222KDHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: HMJ212KB7222KDHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0676 | Buy Now |
DISTI #
HMJ212KB7222KDHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: HMJ212KB7222KDHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0676 | Buy Now |
DISTI #
963-HMJ212KB7222KDHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCH219NB7222KT 100V 2200pF X7R 0805 10 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0500 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0507 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2200pf (+/-) 10% - 100VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0556 / $0.0847 | Buy Now |
Part Details for HMJ212KB7222KDHT
HMJ212KB7222KDHT CAD Models
HMJ212KB7222KDHT Part Data Attributes
|
HMJ212KB7222KDHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ212KB7222KDHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for HMJ212KB7222KDHT
This table gives cross-reference parts and alternative options found for HMJ212KB7222KDHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ212KB7222KDHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21BR72A222KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7222KDHT vs KAM21BR72A222KM |
C2012X7R2A222KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | HMJ212KB7222KDHT vs C2012X7R2A222KB |
AU051C222KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7222KDHT vs AU051C222KAG9A |
AU051C222KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7222KDHT vs AU051C222KA79A |
KAF21BR72A222KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7222KDHT vs KAF21BR72A222KT |
C0805F222K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | HMJ212KB7222KDHT vs C0805F222K1RACAUTO7411 |
08051C222KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7222KDHT vs 08051C222KA79A |
AP051C222KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HMJ212KB7222KDHT vs AP051C222KQU4A |
KAF21BR72A222KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HMJ212KB7222KDHT vs KAF21BR72A222KM |
MBJCH219NB7222KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212KB7222KDHT vs MBJCH219NB7222KTPA18 |