Part Details for MBJCH219NB7222KTPA18 by TAIYO YUDEN
Overview of MBJCH219NB7222KTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCH219NB7222KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH219NB7222KTPA18TR-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1068 | Buy Now |
DISTI #
MBJCH219NB7222KTPA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 2200PF 10%, T&R - Tape and Reel (Alt: MBJCH219NB7222KTPA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1114 / $0.1255 | Buy Now |
DISTI #
963-MBJCH219NB7222KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0805 10% Industrial RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1018 / $0.1163 | Buy Now |
Part Details for MBJCH219NB7222KTPA18
MBJCH219NB7222KTPA18 CAD Models
MBJCH219NB7222KTPA18 Part Data Attributes
|
MBJCH219NB7222KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH219NB7222KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBJCH219NB7222KTPA18
This table gives cross-reference parts and alternative options found for MBJCH219NB7222KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH219NB7222KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21BR72A222KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH219NB7222KTPA18 vs KAM21BR72A222KM |
C2012X7R2A222KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MBJCH219NB7222KTPA18 vs C2012X7R2A222KB |
AU051C222KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH219NB7222KTPA18 vs AU051C222KAG9A |
AU051C222KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH219NB7222KTPA18 vs AU051C222KA79A |
KAF21BR72A222KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH219NB7222KTPA18 vs KAF21BR72A222KT |
C0805F222K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | MBJCH219NB7222KTPA18 vs C0805F222K1RACAUTO7411 |
08051C222KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH219NB7222KTPA18 vs 08051C222KA79A |
AP051C222KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MBJCH219NB7222KTPA18 vs AP051C222KQU4A |
KAF21BR72A222KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH219NB7222KTPA18 vs KAF21BR72A222KM |
MCJCH219NB7222KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCH219NB7222KTPA18 vs MCJCH219NB7222KTPA01 |