Part Details for HMC755LP4ETR by Analog Devices Inc
Overview of HMC755LP4ETR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for HMC755LP4ETR
HMC755LP4ETR CAD Models
HMC755LP4ETR Part Data Attributes:
|
HMC755LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC755LP4ETR
Analog Devices Inc
1 Watt Power Amplifier SMT, 2.3 - 2.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 600 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC755LP4ETR
This table gives cross-reference parts and alternative options found for HMC755LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC755LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC755LP4E | 1 Watt Power Amplifier SMT, 2.3 - 2.8 GHz | Analog Devices Inc | HMC755LP4ETR vs HMC755LP4E |