HMC755LP4ETR
vs
HMC755LP4E
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
HCP-24-2
|
HCP-24-2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC24,.16SQ,20
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
600 mA
|
600 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
2
|
Package Description |
|
QFN-24
|
Additional Feature |
|
SMA
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
28 dB
|
Input Power-Max (CW) |
|
5 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
2800 MHz
|
Operating Frequency-Min |
|
2300 MHz
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|