Part Details for HMC734LP5E by Hittite Microwave Corp
Overview of HMC734LP5E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC734LP5E | Analog Devices | VCO with Divide-by-4, 8.6 - 10 | |
HMC734LP5ETR | Analog Devices | VCO with Divide-by-4, 8.6 - 10 |
Part Details for HMC734LP5E
HMC734LP5E CAD Models
HMC734LP5E Part Data Attributes
|
HMC734LP5E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC734LP5E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 8600MHz Min, 10200MHz Max, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10200 MHz | |
Operating Frequency-Min | 8600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for HMC734LP5E
This table gives cross-reference parts and alternative options found for HMC734LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC734LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC734LP5 | Wide Band Low Power Amplifier, 8600MHz Min, 10200MHz Max, 5 X 5 MM, PLASTIC, LEADLESS, SMT, QFN-32 | Hittite Microwave Corp | HMC734LP5E vs HMC734LP5 |
HMC734LP5 | VCO with Divide-by-4, 8.6 - 10.2 GHz | Analog Devices Inc | HMC734LP5E vs HMC734LP5 |