HMC734LP5E
vs
HMC734LP5
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Package Description |
5 X 5 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-32
|
5 X 5 MM, PLASTIC, LEADLESS, SMT, QFN-32
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A001.A.11.B
|
EAR99
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
10200 MHz
|
10200 MHz
|
Operating Frequency-Min |
8600 MHz
|
8600 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
2
|
2
|
Base Number Matches |
3
|
6
|
Pin Count |
|
32
|
Manufacturer Package Code |
|
HCP-32-1
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|