Part Details for HMC550 by Analog Devices Inc
Overview of HMC550 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HMC550
HMC550 CAD Models
HMC550 Part Data Attributes:
|
HMC550
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC550
Analog Devices Inc
HMC550
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-26, SMT, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 45.31 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 8 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPST | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.22 |
Alternate Parts for HMC550
This table gives cross-reference parts and alternative options found for HMC550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC550E | HMC550E | Analog Devices Inc | HMC550 vs HMC550E |
HMC550TR | HMC550TR | Analog Devices Inc | HMC550 vs HMC550TR |
HMC550ETR | HMC550ETR | Analog Devices Inc | HMC550 vs HMC550ETR |