Part Details for HMC550TR by Analog Devices Inc
Overview of HMC550TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HMC550TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16967507
|
Arrow Electronics | RF Switch SPST 0MHz to 6GHz 8dB 6-Pin SOT-26 T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 0613 | Americas - 4000 |
|
$0.7400 / $0.9400 | Buy Now |
DISTI #
HMC550TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC550TR
HMC550TR CAD Models
HMC550TR Part Data Attributes:
|
HMC550TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC550TR
Analog Devices Inc
HMC550TR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPST | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.22 |
Alternate Parts for HMC550TR
This table gives cross-reference parts and alternative options found for HMC550TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC550TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC550E | SPST, 0MHz Min, 6000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC550TR vs HMC550E |
HMC550E | HMC550E | Analog Devices Inc | HMC550TR vs HMC550E |
HMC550 | HMC550 | Analog Devices Inc | HMC550TR vs HMC550 |
HMC550ETR | SPST, | Hittite Microwave Corp | HMC550TR vs HMC550ETR |