Part Details for HMC533LP4ETR by Analog Devices Inc
Overview of HMC533LP4ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC533LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC533LP4ETR-ND
|
DigiKey | IC MMIC AMP VCO HBT GAAS 24-QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$84.2158 | Buy Now |
DISTI #
584-HMC533LP4ETR
|
Mouser Electronics | VCO Oscillators SMT VCO with Divide-by-16, 23.8 - 24.8 GHz RoHS: Compliant | 0 |
|
$84.2100 | Order Now |
|
Analog Devices Inc | VCO with Divide-by-16, 23.8 - Min Qty: 500 Package Multiple: 500 | 1500 |
|
$57.8900 / $84.7400 | Buy Now |
DISTI #
HMC533LP4ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$83.8700 / $84.9700 | Buy Now |
Part Details for HMC533LP4ETR
HMC533LP4ETR CAD Models
HMC533LP4ETR Part Data Attributes:
|
HMC533LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC533LP4ETR
Analog Devices Inc
SMT VCO with Divide-by-16, 23.8 - 24.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 80 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 24800 MHz | |
Operating Frequency-Min | 23800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |