Part Details for HMC521ALC4 by Analog Devices Inc
Overview of HMC521ALC4 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC521ALC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1742
|
Newark | Rf Mixer, 2 Channel, 13.5Ghz, Lcc-Ep-24, Frequency Min:8.5Ghz, Frequency Max:13.5Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC521ALC4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$25.3400 | Buy Now |
DISTI #
505-HMC521ALC4-ND
|
DigiKey | IC MMIC IQ MIXER 24CLCC Min Qty: 1 Lead time: 10 Weeks Container: Strip |
261 In Stock |
|
$30.6979 / $40.5700 | Buy Now |
DISTI #
584-HMC521ALC4
|
Mouser Electronics | RF Mixer 8.5 GHz to 13.5 GHz, GaAs, MMIC, I/Q Mixer RoHS: Compliant | 826 |
|
$29.1600 / $39.2500 | Buy Now |
|
Analog Devices Inc | Mixers Min Qty: 1 Package Multiple: 1 | 53 |
|
$21.7100 / $40.5700 | Buy Now |
DISTI #
30984445
|
Verical | Up/Down Conv Mixer 13.5GHz 24-Pin CLLCC EP T/R Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$26.2600 / $31.6800 | Buy Now |
DISTI #
HMC521ALC4
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
$31.6300 / $32.5700 | Buy Now |
DISTI #
4030454
|
element14 Asia-Pacific | RF MIXER, 2 CHANNEL, 13.5GHZ, LCC-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$32.4032 / $41.4398 | Buy Now |
DISTI #
4030454
|
Farnell | RF MIXER, 2 CHANNEL, 13.5GHZ, LCC-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 54 |
|
$30.7019 / $39.2719 | Buy Now |
Part Details for HMC521ALC4
HMC521ALC4 CAD Models
HMC521ALC4 Part Data Attributes:
|
HMC521ALC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC521ALC4
Analog Devices Inc
8.5 GHz to 13.5 GHz, GaAs, MMIC, I/Q Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 13500 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | IMAGE REJECTION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC521ALC4
This table gives cross-reference parts and alternative options found for HMC521ALC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC521ALC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC521LC4 | HMC521LC4 | Analog Devices Inc | HMC521ALC4 vs HMC521LC4 |
HMC521LC4TR | HMC521LC4TR | Analog Devices Inc | HMC521ALC4 vs HMC521LC4TR |