Part Details for HMC521LC4TR by Analog Devices Inc
Overview of HMC521LC4TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC521LC4TR
HMC521LC4TR CAD Models
HMC521LC4TR Part Data Attributes
|
HMC521LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC521LC4TR
Analog Devices Inc
HMC521LC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | IMAGE REJECTION | |
Surface Mount | YES | |
Technology | GAAS |