Part Details for HMC499LC4 by Hittite Microwave Corp
Overview of HMC499LC4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC499LC4
HMC499LC4 CAD Models
HMC499LC4 Part Data Attributes:
|
HMC499LC4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC499LC4
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 21000MHz Min, 32000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 24 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 21000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC499LC4
This table gives cross-reference parts and alternative options found for HMC499LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC499LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC300LM1 | Wide Band Medium Power Amplifier, 25500MHz Min, 33500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC499LC4 vs HMC300LM1 |
HMC499 | HMC499 | Analog Devices Inc | HMC499LC4 vs HMC499 |
HMC499 | Wide Band Medium Power Amplifier, 21000MHz Min, 32000MHz Max, 2.04 X 1.09 MM, 0.10 MM HEIGHT, DIE-6 | Hittite Microwave Corp | HMC499LC4 vs HMC499 |
HMC499LC4 | HMC499LC4 | Analog Devices Inc | HMC499LC4 vs HMC499LC4 |