Part Details for HMC499 by Hittite Microwave Corp
Overview of HMC499 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC499
HMC499 CAD Models
HMC499 Part Data Attributes:
|
HMC499
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC499
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 21000MHz Min, 32000MHz Max, 2.04 X 1.09 MM, 0.10 MM HEIGHT, DIE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 21000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for HMC499
This table gives cross-reference parts and alternative options found for HMC499. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC499, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC499 | HMC499 | Analog Devices Inc | HMC499 vs HMC499 |
HMC499LC4 | HMC499LC4 | Analog Devices Inc | HMC499 vs HMC499LC4 |
HMC499LC4 | Wide Band Medium Power Amplifier, 21000MHz Min, 32000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 24 PIN | Hittite Microwave Corp | HMC499 vs HMC499LC4 |