There are no models available for this part yet.
Overview of HMC481MP86ETR by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for HMC481MP86ETR by Hittite Microwave Corp
Part Data Attributes for HMC481MP86ETR by Hittite Microwave Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Package Description
|
SL,4GW-LD,.085CIR
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SL,4GW-LD,.085CIR
|
Power Supplies
|
8 V
|
Supply Current-Max
|
85 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for HMC481MP86ETR
This table gives cross-reference parts and alternative options found for HMC481MP86ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC481MP86ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA6386ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | HMC481MP86ETR vs SGA6386ZSR |
SGA6386ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | HMC481MP86ETR vs SGA6386ZSR |
SGA6386ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | HMC481MP86ETR vs SGA6386ZSQ |
HMC479MP86 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, PLASTIC, SMT, MICRO-P-4 | Hittite Microwave Corp | HMC481MP86ETR vs HMC479MP86 |
HMC479MP86E | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, MICRO-P-4 | Hittite Microwave Corp | HMC481MP86ETR vs HMC479MP86E |
SGA6386ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | HMC481MP86ETR vs SGA6386ZSQ |
Related Parts for HMC481MP86ETR
-
HMC479ST89TRRF/Microwave Amplifiers
-
HMC263LP4EOther Telecom ICs
-
HMC536LP2ERF/Microwave Switches
-
HMC541LP3ERF/Microwave Attenuators
-
HMC423MS8ERF/Microwave Mixers
-
HMC584LP5ETRVoltage Controlled Oscillators
-
HMC828LP6CEPLL or Frequency Synthesis Circuits
-
HMC829LP6GECellular Telephone Circuits
-
HLMP-CW26-VY000Visible LEDs