HMC481MP86ETR
vs
SGA6386ZSQ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
RF MICRO DEVICES INC
|
Package Description |
SL,4GW-LD,.085CIR
|
HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8517.70.00.00
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
SL,4GW-LD,.085CIR
|
Power Supplies |
8 V
|
8 V
|
Supply Current-Max |
85 mA
|
88 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
1
|
1
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
14 dB
|
Input Power-Max (CW) |
|
18 dBm
|
Operating Frequency-Max |
|
5000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
|
|
|
Compare HMC481MP86ETR with alternatives
Compare SGA6386ZSQ with alternatives