Part Details for HMC455LP3 by Hittite Microwave Corp
Overview of HMC455LP3 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC455LP3
HMC455LP3 CAD Models
HMC455LP3 Part Data Attributes:
|
HMC455LP3
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC455LP3
Hittite Microwave Corp
Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 1 Func, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, QFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, LEADLESS, PLASTIC, SMT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for HMC455LP3
This table gives cross-reference parts and alternative options found for HMC455LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC455LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC455LP3E | Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC455LP3 vs HMC455LP3E |
HMC455LP3ETR | ½ Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz | Analog Devices Inc | HMC455LP3 vs HMC455LP3ETR |
HMC455LP3 | ½ Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz | Analog Devices Inc | HMC455LP3 vs HMC455LP3 |
HMC455LP3TR | ½ Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz | Analog Devices Inc | HMC455LP3 vs HMC455LP3TR |