Part Details for HMC278MS8G by Hittite Microwave Corp
Overview of HMC278MS8G by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC278MS8G
HMC278MS8G CAD Models
HMC278MS8G Part Data Attributes
|
HMC278MS8G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC278MS8G
Hittite Microwave Corp
Wide Band Low Power Amplifier, 1700MHz Min, 3000MHz Max, 1 Func, GAAS, PLASTIC, SMT, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 165 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC278MS8G
This table gives cross-reference parts and alternative options found for HMC278MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC278MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC414MS8GE | Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC278MS8G vs HMC414MS8GE |
HMC313 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, ULTRA SMALL, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC278MS8G vs HMC313 |
HMC311LP3E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC278MS8G vs HMC311LP3E |
HMC608 | Wide Band Medium Power Amplifier, 9500MHz Min, 11500MHz Max, 2.10 X 1.20 MM, 0.10 MM HEIGHT, DIE-9 | Hittite Microwave Corp | HMC278MS8G vs HMC608 |
HMC311ST89E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC278MS8G vs HMC311ST89E |
HMC313E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, SOT-26, 6 PIN | Hittite Microwave Corp | HMC278MS8G vs HMC313E |
HMC633 | Wide Band Medium Power Amplifier, 5000MHz Min, 17000MHz Max, 1 Func, GAAS, 2.07 X 0.93 MM, 0.10 MM HEIGHT, DIE-7 | Hittite Microwave Corp | HMC278MS8G vs HMC633 |
HMC608LC4 | Wide Band Medium Power Amplifier, 9500MHz Min, 11500MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | Hittite Microwave Corp | HMC278MS8G vs HMC608LC4 |
HMC633 | HMC633 | Analog Devices Inc | HMC278MS8G vs HMC633 |
HMC315E | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC278MS8G vs HMC315E |