Part Details for HMC432 by Analog Devices Inc
Overview of HMC432 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105675-HMC432 | Analog Devices | HMC432 Evaluation PCB | |
HMC432 | Analog Devices | InGaP HBT Divide-by-2 SMT, DC | |
HMC432E | Analog Devices | InGaP HBT Divide-by-2 SMT, DC |
Price & Stock for HMC432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1685
|
Newark | Static Divider, Prescaler, Sot-26-6, Ic Function:Rf Frequency Divider, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Ic Package Type:Sot-26, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: No |Analog Devices HMC432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$14.7100 / $19.0200 | Buy Now |
DISTI #
505-HMC432-ND
|
DigiKey | IC FREQ DIVIDER DC-8GHZ SOT26 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
127 In Stock |
|
$16.0602 / $24.8000 | Buy Now |
DISTI #
584-HMC432
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-2 SMT, DC - 8 GHz RoHS: Not Compliant | 63 |
|
$14.7000 / $19.5400 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-2 SMT, DC Package Multiple: 1 | 14312 |
|
$8.8400 / $24.8000 | Buy Now |
|
Rochester Electronics | HMC432 - InGaP HBT Divide-by-2 SMT, DC - 8 GHz RoHS: Not Compliant Status: Active Min Qty: 1 | 63 |
|
$12.4200 / $14.6100 | Buy Now |
DISTI #
HMC432
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Not Compliant Min Qty: 49 | 0 |
|
$13.1100 / $14.0000 | Buy Now |
DISTI #
SMC-HMC432
|
Sensible Micro Corporation | Prescaler 3V Divide By 2 8000Mhz 6-Pin Sot-26 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Bulk | 3 |
|
$8.4600 / $9.1650 | RFQ |
Part Details for HMC432
HMC432 CAD Models
HMC432 Part Data Attributes
|
HMC432
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC432
Analog Devices Inc
HMC432
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | HMC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 56 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for HMC432
This table gives cross-reference parts and alternative options found for HMC432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC432RTR | IC,PRESCALER,TSOP,6PIN,PLASTIC | Analog Devices Inc | HMC432 vs HMC432RTR |
HMC432TR | HMC432TR | Analog Devices Inc | HMC432 vs HMC432TR |
HMC432ERTR | IC,PRESCALER,TSOP,6PIN,PLASTIC | Analog Devices Inc | HMC432 vs HMC432ERTR |
HMC432ETR | HMC432ETR | Analog Devices Inc | HMC432 vs HMC432ETR |