HMC432
vs
3511-52
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
PSEMI CORP
|
Package Description |
SOT-26, 6 PIN
|
TSSOP, TSOP6,.08,26
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
RJ-6
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Family |
HMC
|
CMOS
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e0
|
e3
|
Length |
2.9 mm
|
2 mm
|
Logic IC Type |
PRESCALER
|
PRESCALER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Data/Clock Inputs |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
SOP6,.11,37
|
TSOP6,.08,26
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Power Supply Current-Max (ICC) |
56 mA
|
12 mA
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.15 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.85 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
1.6 mm
|
1.25 mm
|
Base Number Matches |
6
|
2
|
Part Package Code |
|
SOIC
|
Load Capacitance (CL) |
|
10 pF
|
Max Frequency@Nom-Sup |
|
1500000000 Hz
|
Propagation Delay (tpd) |
|
2.8 ns
|
Technology |
|
CMOS
|
fmax-Min |
|
1500 MHz
|
|
|
|
Compare HMC432 with alternatives
Compare 3511-52 with alternatives