Part Details for HMC361S8GETR by Analog Devices Inc
Overview of HMC361S8GETR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC361S8GETR | Analog Devices | InGaP HBT Divide-by-2 SMT, DC |
Price & Stock for HMC361S8GETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1657
|
Newark | Static Divider, Prescaler, Nsoic-Ep-8, Ic Function:Rf Frequency Divider, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Nsoic-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices HMC361S8GETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 433 |
|
$9.7200 / $16.5900 | Buy Now |
DISTI #
505-HMC361S8GETRCT-ND
|
DigiKey | IC FREQ DIVIDER DC-10GHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69 In Stock |
|
$10.3125 / $20.8700 | Buy Now |
DISTI #
584-HMC361S8GETR
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-2 SMT, DC - 10 GHz RoHS: Compliant | 445 |
|
$10.3100 / $17.5300 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-2 SMT, DC Min Qty: 1 Package Multiple: 500 | 3014 |
|
$8.2500 / $20.8700 | Buy Now |
DISTI #
26647333
|
Verical | Prescaler 5V Divide By 2 10000MHz 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$11.7857 | Buy Now |
DISTI #
HMC361S8GETR
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Compliant Min Qty: 500 | 0 |
|
$10.7900 / $10.9200 | Buy Now |
|
LCSC | SOP-8-EP RF Amplifiers ROHS | 10 |
|
$13.0656 / $17.9680 | Buy Now |
|
Win Source Electronics | IC FREQ DIVIDER DC-10GHZ 8SOIC | 5200 |
|
$9.0440 / $13.5660 | Buy Now |
Part Details for HMC361S8GETR
HMC361S8GETR CAD Models
HMC361S8GETR Part Data Attributes
|
HMC361S8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC361S8GETR
Analog Devices Inc
HMC361S8GETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 361 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 10000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 10000 MHz |