Part Details for HMC361 by Hittite Microwave Corp
Overview of HMC361 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC361S8GE | Analog Devices | InGaP HBT Divide-by-2 SMT, DC | |
HMC361G8 | Analog Devices | Divide-by-2 | |
HMC361G8TR | Analog Devices | Divide-by-2 |
Part Details for HMC361
HMC361 CAD Models
HMC361 Part Data Attributes
|
HMC361
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC361
Hittite Microwave Corp
Prescaler, 361 Series, 1-Func, GAAS, DIE-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
HTS Code | 8542.39.00.01 | |
Family | 361 | |
JESD-30 Code | R-XUUC-N14 | |
JESD-609 Code | e4 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 11000000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 11000 MHz |
Alternate Parts for HMC361
This table gives cross-reference parts and alternative options found for HMC361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01205BFA | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.375 INCH, FP-16 | Teledyne e2v | HMC361 vs M38510/01205BFA |
M38510/01204BCX | 96 SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | HMC361 vs M38510/01204BCX |
M38510/01204BDX | Monostable Multivibrator, 96 Series, 1-Func, TTL, 0.250 X 0.375 INCH, FP-14 | Rochester Electronics LLC | HMC361 vs M38510/01204BDX |
M38510/01205BFX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.375 INCH, FP-16 | Rochester Electronics LLC | HMC361 vs M38510/01205BFX |
DM9601N | Monostable Multivibrator, 96 Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | HMC361 vs DM9601N |
9601FMQB | Monostable Multivibrator, 96 Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | HMC361 vs 9601FMQB |
M38510/01204BDA | 96 SERIES, MONOSTABLE MULTIVIBRATOR, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | HMC361 vs M38510/01204BDA |
M38510/01205BFX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.375 INCH, FP-16 | Teledyne e2v | HMC361 vs M38510/01205BFX |
M38510/01204BCA | 96 SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | HMC361 vs M38510/01204BCA |
5962-3801204BCX | IC 96 SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14, Prescaler/Multivibrator | Texas Instruments | HMC361 vs 5962-3801204BCX |