Part Details for M38510/01204BCX by Texas Instruments
Overview of M38510/01204BCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/01204BCX
M38510/01204BCX CAD Models
M38510/01204BCX Part Data Attributes
|
M38510/01204BCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/01204BCX
Texas Instruments
96 SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 96 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/01204BCX
This table gives cross-reference parts and alternative options found for M38510/01204BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/01204BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01204BCA | Monostable Multivibrator, 96 Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | Rochester Electronics LLC | M38510/01204BCX vs M38510/01204BCA |
5962-3801204BCB | IC 96 SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14, Prescaler/Multivibrator | Texas Instruments | M38510/01204BCX vs 5962-3801204BCB |
5962-3801204BCX | IC 96 SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14, Prescaler/Multivibrator | Texas Instruments | M38510/01204BCX vs 5962-3801204BCX |
9601DMQB | IC 96 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | M38510/01204BCX vs 9601DMQB |
9601DMQB | 96 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/01204BCX vs 9601DMQB |
DM9601N | 96 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/01204BCX vs DM9601N |
M38510/01204BCX | Monostable Multivibrator, 96 Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | Rochester Electronics LLC | M38510/01204BCX vs M38510/01204BCX |