There are no models available for this part yet.
Overview of HMC330 by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
CAD Models for HMC330 by Hittite Microwave Corp
Part Data Attributes for HMC330 by Hittite Microwave Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
17 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
40000 MHz
|
Operating Frequency-Min
|
25000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for HMC330
This table gives cross-reference parts and alternative options found for HMC330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC258LM3 | HMC258LM3 | Analog Devices Inc | HMC330 vs HMC258LM3 |
HMC259 | Triple Balanced Mixer, 28000MHz Min, 40000MHz Max, 17dB Conversion Loss-Max, 1.55 X 1.24 MM, DIE-3 | Hittite Microwave Corp | HMC330 vs HMC259 |
HMC338LC3B | Double Balanced Mixer, 24000MHz Min, 34000MHz Max, 18dB Conversion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 3 PIN | Hittite Microwave Corp | HMC330 vs HMC338LC3B |
HMC338 | HMC338 | Analog Devices Inc | HMC330 vs HMC338 |
HMC260LC3B | Double Balanced Mixer, 14000MHz Min, 26000MHz Max, 12dB Conversion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINUM, SMT, 12 PIN | Hittite Microwave Corp | HMC330 vs HMC260LC3B |
HMC258LM3 | Double Balanced Mixer, 14000MHz Min, 20000MHz Max, 14dB Conversion Loss-Max, PLASTIC, LM3, 6 PIN | Hittite Microwave Corp | HMC330 vs HMC258LM3 |