Part Details for HMC258LM3 by Hittite Microwave Corp
Overview of HMC258LM3 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC258LM3
HMC258LM3 CAD Models
HMC258LM3 Part Data Attributes
|
HMC258LM3
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC258LM3
Hittite Microwave Corp
Double Balanced Mixer, 14000MHz Min, 20000MHz Max, 14dB Conversion Loss-Max, PLASTIC, LM3, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 14 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC258LM3
This table gives cross-reference parts and alternative options found for HMC258LM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC258LM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC338LC3B | HMC338LC3B | Analog Devices Inc | HMC258LM3 vs HMC338LC3B |
HMC338LC3B | Double Balanced Mixer, 24000MHz Min, 34000MHz Max, 18dB Conversion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 3 PIN | Hittite Microwave Corp | HMC258LM3 vs HMC338LC3B |
HMC260LC3B | Double Balanced Mixer, 14000MHz Min, 26000MHz Max, 12dB Conversion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINUM, SMT, 12 PIN | Hittite Microwave Corp | HMC258LM3 vs HMC260LC3B |
HMC260 | Double Balanced Mixer, 14000MHz Min, 26000MHz Max, 10.5dB Conversion Loss-Max, GAAS, 1.00 X 0.55 MM, 0.10 MM HEIGHT, MINIATURE, DIE-3 | Hittite Microwave Corp | HMC258LM3 vs HMC260 |
HMC339 | HMC339 | Analog Devices Inc | HMC258LM3 vs HMC339 |
HMC256 | HMC256 | Analog Devices Inc | HMC258LM3 vs HMC256 |
HMC330 | Double Balanced Mixer, 25000MHz Min, 40000MHz Max, 17dB Conversion Loss-Max, DIE-3 | Hittite Microwave Corp | HMC258LM3 vs HMC330 |
HMC339 | Double Balanced Mixer, 33000MHz Min, 42000MHz Max, 13dB Conversion Loss-Max, 0.81 X 1.32 MM, DIE-4 | Hittite Microwave Corp | HMC258LM3 vs HMC339 |
HMC338 | HMC338 | Analog Devices Inc | HMC258LM3 vs HMC338 |