Part Details for HMC270MS8G by Hittite Microwave Corp
Overview of HMC270MS8G by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC270MS8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHZ - 8000 MHZ RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.4 DB INSERTION LOSS | 57 |
|
$23.8000 / $28.0000 | Buy Now |
|
Chip1Cloud | GaAs MMIC SPDT SWITCH NON-REFLECTIVE, DC - 8.0 GHz | 25000 |
|
RFQ |
Part Details for HMC270MS8G
HMC270MS8G CAD Models
HMC270MS8G Part Data Attributes:
|
HMC270MS8G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC270MS8G
Hittite Microwave Corp
SPDT, 0MHz Min, 8000MHz Max, 1 Func, 2.4dB Insertion Loss-Max, GAAS, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
1dB Compression Point | 23 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 2.4 dB | |
Isolation-Min | 28 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | ABSORPTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC270MS8G
This table gives cross-reference parts and alternative options found for HMC270MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC270MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC270MS8GE | 0MHz - 8000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.4dB INSERTION LOSS | Analog Devices Inc | HMC270MS8G vs HMC270MS8GE |
HMC270MS8GE | SPDT, 0MHz Min, 8000MHz Max, 1 Func, 2.4dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC270MS8G vs HMC270MS8GE |