Part Details for HMC270MS8GE by Analog Devices Inc
Overview of HMC270MS8GE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for HMC270MS8GE
HMC270MS8GE CAD Models
HMC270MS8GE Part Data Attributes:
|
HMC270MS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC270MS8GE
Analog Devices Inc
0MHz - 8000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.4dB INSERTION LOSS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 23 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 2.4 dB | |
Isolation-Min | 28 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | ABSORPTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |
Alternate Parts for HMC270MS8GE
This table gives cross-reference parts and alternative options found for HMC270MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC270MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC270MS8G | SPDT, 0MHz Min, 8000MHz Max, 1 Func, 2.4dB Insertion Loss-Max, GAAS, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC270MS8GE vs HMC270MS8G |
HMC270MS8G | 0MHz - 8000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.4dB INSERTION LOSS | Analog Devices Inc | HMC270MS8GE vs HMC270MS8G |