Part Details for HM628511HJPI-12 by Renesas Electronics Corporation
Overview of HM628511HJPI-12 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM628511HJPI-12
HM628511HJPI-12 CAD Models
HM628511HJPI-12 Part Data Attributes
|
HM628511HJPI-12
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM628511HJPI-12
Renesas Electronics Corporation
CACHE SRAM, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.25 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM628511HJPI-12
This table gives cross-reference parts and alternative options found for HM628511HJPI-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628511HJPI-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-L55DJQA | 512KX8 STANDARD SRAM, 55ns, CDSO36, CREAMIC, SOJ-36 | Microsemi Corporation | HM628511HJPI-12 vs WMS512K8-L55DJQA |
ACT-S512K8N-020F4Q | Cache SRAM, 512KX8, 20ns, CMOS, CDSO36, 0.435 X 0.920 INCH, 0.184 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SOJ-36 | Cobham Power Products | HM628511HJPI-12 vs ACT-S512K8N-020F4Q |
EDI88512CA-17RJBG | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 | Microsemi Corporation | HM628511HJPI-12 vs EDI88512CA-17RJBG |
5962-9561310HZX | Standard SRAM, 512KX8, 17ns, CMOS, CDSO36, SOJ-36 | Microsemi Corporation | HM628511HJPI-12 vs 5962-9561310HZX |
WMS512K8-L35DJQA | 512KX8 STANDARD SRAM, 35ns, CDSO36, CREAMIC, SOJ-36 | Microsemi Corporation | HM628511HJPI-12 vs WMS512K8-L35DJQA |
WMS512K8-L15DJQ | 512KX8 STANDARD SRAM, 15ns, CDSO36, CREAMIC, SOJ-36 | Microsemi Corporation | HM628511HJPI-12 vs WMS512K8-L15DJQ |
WMS512K8-L35DJM | 512KX8 STANDARD SRAM, 35ns, CDSO36, CREAMIC, SOJ-36 | Microsemi Corporation | HM628511HJPI-12 vs WMS512K8-L35DJM |
5962-9561322HZA | Standard SRAM, 512KX8, 25ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | HM628511HJPI-12 vs 5962-9561322HZA |
EDI88512CA-25RJBG | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 | Microsemi Corporation | HM628511HJPI-12 vs EDI88512CA-25RJBG |
EDI88512CA17RJIG | 512KX8 STANDARD SRAM, 17ns, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 | Microsemi Corporation | HM628511HJPI-12 vs EDI88512CA17RJIG |