Part Details for EDI88512CA-17RJBG by Microsemi Corporation
Overview of EDI88512CA-17RJBG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512CA-17RJBG
EDI88512CA-17RJBG CAD Models
EDI88512CA-17RJBG Part Data Attributes
|
EDI88512CA-17RJBG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI88512CA-17RJBG
Microsemi Corporation
Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for EDI88512CA-17RJBG
This table gives cross-reference parts and alternative options found for EDI88512CA-17RJBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512CA-17RJBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-15DJMQA | Standard SRAM, 512KX8, 15ns, CMOS, CDSO36, CREAMIC, SOJ-36 | Microsemi Corporation | EDI88512CA-17RJBG vs WMS512K8-15DJMQA |
WMS512K8-55DJI | Standard SRAM, 512KX8, 55ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | EDI88512CA-17RJBG vs WMS512K8-55DJI |
WPS512K8LC-25RJIGA | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | Microsemi Corporation | EDI88512CA-17RJBG vs WPS512K8LC-25RJIGA |
WMS512K8L-17DJIA | Standard SRAM, 512KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | EDI88512CA-17RJBG vs WMS512K8L-17DJIA |
ACT-S512K8N-020F4Q | Cache SRAM, 512KX8, 20ns, CMOS, CDSO36, 0.435 X 0.920 INCH, 0.184 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SOJ-36 | Cobham Power Products | EDI88512CA-17RJBG vs ACT-S512K8N-020F4Q |
WMS512K8L-20DJC | Standard SRAM, 512KX8, 20ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | EDI88512CA-17RJBG vs WMS512K8L-20DJC |
EDI88512CA-20MBG | Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | Microsemi Corporation | EDI88512CA-17RJBG vs EDI88512CA-20MBG |
WMS512K8-L35DJC | 512KX8 STANDARD SRAM, 35ns, CDSO36, CREAMIC, SOJ-36 | Microsemi Corporation | EDI88512CA-17RJBG vs WMS512K8-L35DJC |
EDI88512CA-25RJIG | Standard SRAM, 512KX8, 25ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, REVOLUTIONARY, SOJ-36 | Microsemi Corporation | EDI88512CA-17RJBG vs EDI88512CA-25RJIG |
ACT-PS512K8W-012L2I | Cache SRAM, 512KX8, 12ns, CMOS, PDSO36, 0.930 X 0.405 INCH, 0.148 INCH HEIGHT, PLASTIC, SOJ-36 | Cobham Power Products | EDI88512CA-17RJBG vs ACT-PS512K8W-012L2I |