Memory
HM628128BLT-7
Hitachi Ltd
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32

Overview of HM628128BLT-7 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

Price & Stock for HM628128BLT-7 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components STANDARD SRAM, 128KX8, 70NS, CMOS, PDSO32 2
  • 1 $9.0000
  • 2 $6.0000
$6.0000 / $9.0000 Buy Now

CAD Models for HM628128BLT-7 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM628128BLT-7 by Hitachi Ltd

HM628128BLT-7
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSOP
Package Description
8 X 20 MM, PLASTIC, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. HM628128BLT-7
    Hitachi Ltd
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32
    VS

Alternate Parts for HM628128BLT-7

This table gives cross-reference parts and alternative options found for HM628128BLT-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128BLT-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AKM628128LT-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 Asahi Kasei Microsystems Corporation HM628128BLT-7 vs AKM628128LT-7L
GM76C8128ALT-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LG Semicon Co Ltd HM628128BLT-7 vs GM76C8128ALT-70
V62C5181024L-70T Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 Mosel Vitelic Corporation HM628128BLT-7 vs V62C5181024L-70T
HY628100LT1-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc HM628128BLT-7 vs HY628100LT1-70
AS7C1024L-70TC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation HM628128BLT-7 vs AS7C1024L-70TC
MB841000-70LPFTN Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 FUJITSU Limited HM628128BLT-7 vs MB841000-70LPFTN
HY628100ALT1-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc HM628128BLT-7 vs HY628100ALT1-70
HM628128ALT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Hitachi Ltd HM628128BLT-7 vs HM628128ALT-7
TC551001BFTL-70 IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM Toshiba America Electronic Components HM628128BLT-7 vs TC551001BFTL-70
HM628128LT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 Hitachi Ltd HM628128BLT-7 vs HM628128LT-7
Part Number Description Manufacturer Compare
V62C5181024L-70T Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 Mosel Vitelic Corporation HM628128BLT-7 vs V62C5181024L-70T
R1LP0108ESA-7SI#B0 Low Power SRAM, TSOP(1), /Tray Renesas Electronics Corporation HM628128BLT-7 vs R1LP0108ESA-7SI#B0
KM681000BLT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor HM628128BLT-7 vs KM681000BLT-7
HM628128LT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 Hitachi Ltd HM628128BLT-7 vs HM628128LT-7
GM76C8128ALT-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LG Semicon Co Ltd HM628128BLT-7 vs GM76C8128ALT-70
HY628100ALT1-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc HM628128BLT-7 vs HY628100ALT1-70
M5M51008VP-70L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Mitsubishi Electric HM628128BLT-7 vs M5M51008VP-70L
HY628100LT1-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc HM628128BLT-7 vs HY628100LT1-70
HM628128ALT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Hitachi Ltd HM628128BLT-7 vs HM628128ALT-7
AS7C1024L-70TC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation HM628128BLT-7 vs AS7C1024L-70TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM628128BLT-7 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM628128BLT-7 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM628128BLT-7 would you like to use for your alert(s)?
  • Please alert me when HM628128BLT-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM628128BLT-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM628128BLT-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM628128BLT-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM628128BLT-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM628128BLT-7 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: