MB841000-70LPFTN
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32

Overview of MB841000-70LPFTN by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MB841000-70LPFTN by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB841000-70LPFTN by FUJITSU Limited

MB841000-70LPFTN
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
TSSOP, TSSOP32,.8,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.08 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. MB841000-70LPFTN
    FUJITSU Limited
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
    VS

Alternate Parts for MB841000-70LPFTN

This table gives cross-reference parts and alternative options found for MB841000-70LPFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB841000-70LPFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AKM628128LT-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 Asahi Kasei Microsystems Corporation MB841000-70LPFTN vs AKM628128LT-7L
GM76C8128ALT-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LG Semicon Co Ltd MB841000-70LPFTN vs GM76C8128ALT-70
V62C5181024L-70T Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 Mosel Vitelic Corporation MB841000-70LPFTN vs V62C5181024L-70T
HY628100LT1-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc MB841000-70LPFTN vs HY628100LT1-70
AS7C1024L-70TC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation MB841000-70LPFTN vs AS7C1024L-70TC
HY628100ALT1-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc MB841000-70LPFTN vs HY628100ALT1-70
HM628128ALT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Hitachi Ltd MB841000-70LPFTN vs HM628128ALT-7
TC551001BFTL-70 IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32, Static RAM Toshiba America Electronic Components MB841000-70LPFTN vs TC551001BFTL-70
HM628128LT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 Hitachi Ltd MB841000-70LPFTN vs HM628128LT-7
MB841000-70LPFTN IC,SRAM,128KX8,CMOS,TSSOP,32PIN,PLASTIC FUJITSU Semiconductor Limited MB841000-70LPFTN vs MB841000-70LPFTN
Part Number Description Manufacturer Compare
V62C5181024L-70T Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 Mosel Vitelic Corporation MB841000-70LPFTN vs V62C5181024L-70T
R1LP0108ESA-7SI#B0 Low Power SRAM, TSOP(1), /Tray Renesas Electronics Corporation MB841000-70LPFTN vs R1LP0108ESA-7SI#B0
KM681000BLT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor MB841000-70LPFTN vs KM681000BLT-7
HM628128LT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, TSOP-32 Hitachi Ltd MB841000-70LPFTN vs HM628128LT-7
GM76C8128ALT-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, LG Semicon Co Ltd MB841000-70LPFTN vs GM76C8128ALT-70
HY628100ALT1-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc MB841000-70LPFTN vs HY628100ALT1-70
M5M51008VP-70L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Mitsubishi Electric MB841000-70LPFTN vs M5M51008VP-70L
HY628100LT1-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc MB841000-70LPFTN vs HY628100LT1-70
HM628128ALT-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Hitachi Ltd MB841000-70LPFTN vs HM628128ALT-7
AS7C1024L-70TC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation MB841000-70LPFTN vs AS7C1024L-70TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB841000-70LPFTN by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB841000-70LPFTN by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB841000-70LPFTN would you like to use for your alert(s)?
  • Please alert me when MB841000-70LPFTN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB841000-70LPFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB841000-70LPFTN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB841000-70LPFTN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB841000-70LPFTN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB841000-70LPFTN by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: