Part Details for HM534253BZ-6 by Hitachi Ltd
Overview of HM534253BZ-6 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for HM534253BZ-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 292 |
|
$10.0864 / $14.1840 | Buy Now |
Part Details for HM534253BZ-6
HM534253BZ-6 CAD Models
HM534253BZ-6 Part Data Attributes
|
HM534253BZ-6
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM534253BZ-6
Hitachi Ltd
Video DRAM, 256KX4, 60ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP28,.1 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | |
JESD-30 Code | R-PZIP-T28 | |
Length | 35.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP28,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.85 mm |
Alternate Parts for HM534253BZ-6
This table gives cross-reference parts and alternative options found for HM534253BZ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM534253BZ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81C4253-10PSZ | 256KX4 VIDEO DRAM, 100ns, PZIP28, PLASTIC, ZIP-28 | FUJITSU Limited | HM534253BZ-6 vs MB81C4253-10PSZ |
UPD42273V-10 | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.350 INCH, PLASTIC, ZIP-28 | NEC Electronics America Inc | HM534253BZ-6 vs UPD42273V-10 |
UPD42274V-10 | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.350 INCH, PLASTIC, ZIP-28 | NEC Electronics America Inc | HM534253BZ-6 vs UPD42274V-10 |
M5M442256L-10 | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | Mitsubishi Electric | HM534253BZ-6 vs M5M442256L-10 |
TMS44C251-10SDL | 256KX4 VIDEO DRAM, 100ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | Texas Instruments | HM534253BZ-6 vs TMS44C251-10SDL |
TMS44C250-1SDL | 256KX4 VIDEO DRAM, 100ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | Texas Instruments | HM534253BZ-6 vs TMS44C250-1SDL |
MSM514252A-10ZS | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 | LAPIS Semiconductor Co Ltd | HM534253BZ-6 vs MSM514252A-10ZS |
TMS44C251-15SDL | 256KX4 VIDEO DRAM, 150ns, PZIP28, 0.400 INCH, ZIP-28 | Texas Instruments | HM534253BZ-6 vs TMS44C251-15SDL |
KM424C257Z-7 | Video DRAM, 256KX4, 70ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | Samsung Semiconductor | HM534253BZ-6 vs KM424C257Z-7 |
MB81C4253-10PSZ | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, PLASTIC, ZIP-28 | FUJITSU Semiconductor Limited | HM534253BZ-6 vs MB81C4253-10PSZ |