Part Details for MB81C4253-10PSZ by FUJITSU Limited
Overview of MB81C4253-10PSZ by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81C4253-10PSZ
MB81C4253-10PSZ CAD Models
MB81C4253-10PSZ Part Data Attributes
|
MB81C4253-10PSZ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81C4253-10PSZ
FUJITSU Limited
256KX4 VIDEO DRAM, 100ns, PZIP28, PLASTIC, ZIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | |
JESD-30 Code | R-PZIP-T28 | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for MB81C4253-10PSZ
This table gives cross-reference parts and alternative options found for MB81C4253-10PSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81C4253-10PSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M442256L-10 | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | Mitsubishi Electric | MB81C4253-10PSZ vs M5M442256L-10 |
TC524258BZ-10 | IC 256K X 4 VIDEO DRAM, 100 ns, PZIP28, 0.400 INCH, PLASTIC, ZIP-28, Dynamic RAM | Toshiba America Electronic Components | MB81C4253-10PSZ vs TC524258BZ-10 |
MB81C4251-10PSZ | 256KX4 VIDEO DRAM, 100ns, PZIP28, PLASTIC, ZIP-28 | FUJITSU Limited | MB81C4253-10PSZ vs MB81C4251-10PSZ |
MB81C4253-10PSZ | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, PLASTIC, ZIP-28 | FUJITSU Semiconductor Limited | MB81C4253-10PSZ vs MB81C4253-10PSZ |
UPD42274V-10 | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.350 INCH, PLASTIC, ZIP-28 | NEC Electronics America Inc | MB81C4253-10PSZ vs UPD42274V-10 |
M5M442256AL-10 | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | Mitsubishi Electric | MB81C4253-10PSZ vs M5M442256AL-10 |
MSM514262-10ZS | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 | LAPIS Semiconductor Co Ltd | MB81C4253-10PSZ vs MSM514262-10ZS |
MSM514252-10ZS | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, PLASTIC, ZIP-28 | OKI Electric Industry Co Ltd | MB81C4253-10PSZ vs MSM514252-10ZS |
V52C4258Z10 | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, 0.400 INCH, ZIP-28 | Mosel Vitelic Corporation | MB81C4253-10PSZ vs V52C4258Z10 |
MB81C4251-10PSZ | Video DRAM, 256KX4, 100ns, CMOS, PZIP28, PLASTIC, ZIP-28 | FUJITSU Semiconductor Limited | MB81C4253-10PSZ vs MB81C4251-10PSZ |