Part Details for HM534251AJ-10 by Hitachi Ltd
Overview of HM534251AJ-10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HM534251AJ-10
HM534251AJ-10 CAD Models
HM534251AJ-10 Part Data Attributes:
|
HM534251AJ-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM534251AJ-10
Hitachi Ltd
Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.17 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM534251AJ-10
This table gives cross-reference parts and alternative options found for HM534251AJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM534251AJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM534253BJ-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251AJ-10 vs HM534253BJ-10 |
HM534251JP-11 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251AJ-10 vs HM534251JP-11 |
HM534253AJ-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251AJ-10 vs HM534253AJ-10 |
HM534252JP-11 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251AJ-10 vs HM534252JP-11 |
HM534251BJ-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251AJ-10 vs HM534251BJ-10 |
HM534252JP-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251AJ-10 vs HM534252JP-10 |
HM534253JP-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | HM534251AJ-10 vs HM534253JP-10 |