Memory
HM5164800AJ-5
Hitachi Ltd
Description: Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of HM5164800AJ-5 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HM5164800AJ-5 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM5164800AJ-5 by Hitachi Ltd

HM5164800AJ-5
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.44
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
3.76 mm
Self Refresh
NO
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM5164800AJ-5
    Hitachi Ltd
    Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for HM5164800AJ-5

This table gives cross-reference parts and alternative options found for HM5164800AJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5164800AJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V65800SLJC-50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HM5164800AJ-5 vs HY51V65800SLJC-50
HYB3165800AJ-50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens HM5164800AJ-5 vs HYB3165800AJ-50
HY51V65800LJC-50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HM5164800AJ-5 vs HY51V65800LJC-50
K4F660812D-JP50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs K4F660812D-JP50
UPD4265800LE-A50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics Group HM5164800AJ-5 vs UPD4265800LE-A50
K4F660812D-JC500 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs K4F660812D-JC500
VG26V65800BJ-5 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Vanguard International Semiconductor Corporation HM5164800AJ-5 vs VG26V65800BJ-5
VG26VS64800BJ-5 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Vanguard International Semiconductor Corporation HM5164800AJ-5 vs VG26VS64800BJ-5
K4F640812D-JC500 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs K4F640812D-JC500
KM48V8000J-F5 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs KM48V8000J-F5
Part Number Description Manufacturer Compare
HY51V64804LJC-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc HM5164800AJ-5 vs HY51V64804LJC-50
K4F660812D-JL500 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs K4F660812D-JL500
M5M467800BJ-6S Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Mitsubishi Electric HM5164800AJ-5 vs M5M467800BJ-6S
HM5165805LJ-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd HM5164800AJ-5 vs HM5165805LJ-6
K4E660812E-JI50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs K4E660812E-JI50
KM48V8104J-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs KM48V8104J-5
KM48V8100BJ-L5 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs KM48V8100BJ-L5
K4F660812C-JL500 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs K4F660812C-JL500
K4E660812C-JC60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor HM5164800AJ-5 vs K4E660812C-JC60
VG26VS65800BJ-6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Vanguard International Semiconductor Corporation HM5164800AJ-5 vs VG26VS65800BJ-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM5164800AJ-5 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM5164800AJ-5 by Hitachi Ltd

  • Please alert me when HM5164800AJ-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM5164800AJ-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM5164800AJ-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM5164800AJ-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM5164800AJ-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM5164800AJ-5 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: