Part Details for HY51V65800LJC-50 by SK Hynix Inc
Overview of HY51V65800LJC-50 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for HY51V65800LJC-50
HY51V65800LJC-50 CAD Models
HY51V65800LJC-50 Part Data Attributes
|
HY51V65800LJC-50
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY51V65800LJC-50
SK Hynix Inc
Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.96 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY51V65800LJC-50
This table gives cross-reference parts and alternative options found for HY51V65800LJC-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY51V65800LJC-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY51V65800SLJC-50 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | SK Hynix Inc | HY51V65800LJC-50 vs HY51V65800SLJC-50 |
HYB3165800AJ-50 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32 | Siemens | HY51V65800LJC-50 vs HYB3165800AJ-50 |
K4F660812D-JP50 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | HY51V65800LJC-50 vs K4F660812D-JP50 |
HM5164800AJ-5 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | HY51V65800LJC-50 vs HM5164800AJ-5 |
UPD4265800LE-A50 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | NEC Electronics Group | HY51V65800LJC-50 vs UPD4265800LE-A50 |
K4F660812D-JC500 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | HY51V65800LJC-50 vs K4F660812D-JC500 |
VG26V65800BJ-5 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Vanguard International Semiconductor Corporation | HY51V65800LJC-50 vs VG26V65800BJ-5 |
VG26VS64800BJ-5 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Vanguard International Semiconductor Corporation | HY51V65800LJC-50 vs VG26VS64800BJ-5 |
K4F640812D-JC500 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | HY51V65800LJC-50 vs K4F640812D-JC500 |
KM48V8000J-F5 | Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, SOJ-32 | Samsung Semiconductor | HY51V65800LJC-50 vs KM48V8000J-F5 |