Part Details for HM33-10070LF by TT Electronics Resistors
Overview of HM33-10070LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51710-070LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S 2P Vertical Header. | |
59112-T32-10-070LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions. | |
59202-F34-10-070LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. |
Part Details for HM33-10070LF
HM33-10070LF CAD Models
HM33-10070LF Part Data Attributes
|
HM33-10070LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM33-10070LF
TT Electronics Resistors
Current Sense Transformer, 6A, 1:70, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH INCLUDES TERMINAL ALSO | |
Height | 5.33 mm | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Peak Primary Current | 6 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 980 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:70 | |
Width | 6.9 mm |
Alternate Parts for HM33-10070LF
This table gives cross-reference parts and alternative options found for HM33-10070LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM33-10070LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM33-10070 | Current Sense Transformer | TT electronics / BI Technologies | HM33-10070LF vs HM33-10070 |
HM33-10070LF | 6A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT | TT electronics / BI Technologies | HM33-10070LF vs HM33-10070LF |