HM33-10070LF vs HM33-10070LFTR feature comparison

HM33-10070LF TT Electronics Resistors

Buy Now Datasheet

HM33-10070LFTR TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature LENGTH INCLUDES TERMINAL ALSO BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO
Height 5.33 mm 5.33 mm
JESD-609 Code e1 e1
Length 8 mm 8.13 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 105 °C 130 °C
Operating Temperature-Min -25 °C -40 °C
Peak Primary Current 6 A 10 A
Primary Type WOUND PRIMARY WOUND PRIMARY
Secondary Inductance 980 µH 980 µH
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Transformer Type CURRENT SENSE TRANSFORMER CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns) 1:70 1:70
Width 6.9 mm 7.2 mm
Base Number Matches 3 2
Pbfree Code Yes
Manufacturer Series HM33
Packing Method TAPE & REEL
Physical Dimension 8.13mm X 7.2mm X 5.33mm

Compare HM33-10070LF with alternatives

Compare HM33-10070LFTR with alternatives