Part Details for HM1S41TRR000H6LF by Amphenol FCi
Overview of HM1S41TRR000H6LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1S41TRR000H6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73460077
|
RS | METRAL T 4RX1M STR STB-HM1S41TRR000H6LF | Amphenol FCI (Amphenol CS) HM1S41TRR000H6LF Min Qty: 2400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 | RFQ |
DISTI #
BRGHM1S41TRR000H6LF
|
Heilind Electronics | METRAL T 4RX1M STR STB-HM1S41T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM1S41TRR000H6LF
|
Interstate Connecting Components | METRAL T 4RX1M STR STB-HM1S41T | 0 |
|
Buy Now |
Part Details for HM1S41TRR000H6LF
HM1S41TRR000H6LF CAD Models
HM1S41TRR000H6LF Part Data Attributes:
|
HM1S41TRR000H6LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1S41TRR000H6LF
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM1S41TRR000H6LF
This table gives cross-reference parts and alternative options found for HM1S41TRR000H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S41TRR000H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1S41FRR000H6PLF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HM1S41TRR000H6LF vs HM1S41FRR000H6PLF |
HM1S41FRR000H6P | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HM1S41TRR000H6LF vs HM1S41FRR000H6P |
HM1S41FRR000H6 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Amphenol FCi | HM1S41TRR000H6LF vs HM1S41FRR000H6 |