Part Details for 1F120245-S4030N-AN by Foxconn
Overview of 1F120245-S4030N-AN by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1F120245-S4030N-AN
1F120245-S4030N-AN CAD Models
1F120245-S4030N-AN Part Data Attributes
|
1F120245-S4030N-AN
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1F120245-S4030N-AN
Foxconn
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1F120245-S4030N-AN
This table gives cross-reference parts and alternative options found for 1F120245-S4030N-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F120245-S4030N-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85922-901 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol FCi | 1F120245-S4030N-AN vs 85922-901 |
1F120243-S4030N-AF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Foxconn | 1F120245-S4030N-AN vs 1F120243-S4030N-AF |
85922-201LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1F120245-S4030N-AN vs 85922-201LF |
85922-101 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol FCi | 1F120245-S4030N-AN vs 85922-101 |
85922-201 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol FCi | 1F120245-S4030N-AN vs 85922-201 |
1F12024K-S4030N-AF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Foxconn | 1F120245-S4030N-AN vs 1F12024K-S4030N-AF |
1F12024A-S4030N-AF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 1F120245-S4030N-AN vs 1F12024A-S4030N-AF |
1F120243-S4030N-AN | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | 1F120245-S4030N-AN vs 1F120243-S4030N-AN |
1F120245-S4030N-AF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Foxconn | 1F120245-S4030N-AN vs 1F120245-S4030N-AF |
1F12024K-S4030N-AN | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | 1F120245-S4030N-AN vs 1F12024K-S4030N-AN |