There are no models available for this part yet.
Overview of HM1F41TAP400HEPLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HM1F41TAP400HEPLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73450462
|
RS | METRAL T 4X6-HM1F41TAP400HEPLF | Amphenol FCI (Amphenol CS) HM1F41TAP400HEPLF Min Qty: 3072 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
CAD Models for HM1F41TAP400HEPLF by Amphenol FCi
Part Data Attributes for HM1F41TAP400HEPLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HM1F41TAP400HEPLF
This table gives cross-reference parts and alternative options found for HM1F41TAP400HEPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F41TAP400HEPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F41TAP000H9 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HM1F41TAP400HEPLF vs HM1F41TAP000H9 |
59232-1275 | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, Receptacle | Molex | HM1F41TAP400HEPLF vs 59232-1275 |
HM1C01D01010Z1LF | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | HM1F41TAP400HEPLF vs HM1C01D01010Z1LF |
93237-963 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | HM1F41TAP400HEPLF vs 93237-963 |
85895-911 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1F41TAP400HEPLF vs 85895-911 |
HM1S41FSR400H6 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HM1F41TAP400HEPLF vs HM1S41FSR400H6 |
93237-962 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1F41TAP400HEPLF vs 93237-962 |
50201-76H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1F41TAP400HEPLF vs 50201-76H |
51866-035 | Board Connector, 18 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | HM1F41TAP400HEPLF vs 51866-035 |
59232-1465 | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, Receptacle | Molex | HM1F41TAP400HEPLF vs 59232-1465 |