Part Details for HM1C01D01010Z1LF by Amphenol FCi
Overview of HM1C01D01010Z1LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for HM1C01D01010Z1LF
HM1C01D01010Z1LF CAD Models
HM1C01D01010Z1LF Part Data Attributes
|
HM1C01D01010Z1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1C01D01010Z1LF
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM1C01D01010Z1LF
This table gives cross-reference parts and alternative options found for HM1C01D01010Z1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1C01D01010Z1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F41TAP000H9 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HM1C01D01010Z1LF vs HM1F41TAP000H9 |
59232-1275 | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, Receptacle | Molex | HM1C01D01010Z1LF vs 59232-1275 |
93237-963 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | HM1C01D01010Z1LF vs 93237-963 |
85895-911 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1C01D01010Z1LF vs 85895-911 |
HM1S41FSR400H6 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HM1C01D01010Z1LF vs HM1S41FSR400H6 |
93237-962 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1C01D01010Z1LF vs 93237-962 |
50201-76H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1C01D01010Z1LF vs 50201-76H |
51866-035 | Board Connector, 18 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | HM1C01D01010Z1LF vs 51866-035 |
59232-1465 | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, Receptacle | Molex | HM1C01D01010Z1LF vs 59232-1465 |
93336-101 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HM1C01D01010Z1LF vs 93336-101 |