Part Details for HLMP-M200 by CML Innovative Technologies
Overview of HLMP-M200 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HLMP-M200
HLMP-M200 CAD Models
HLMP-M200 Part Data Attributes:
|
HLMP-M200
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-M200
CML Innovative Technologies
Single Color LED, High Efficiency Red, Diffused, 4mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Peak Wavelength | 635 nm | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
T-code | T1-1/2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 135 deg |
Alternate Parts for HLMP-M200
This table gives cross-reference parts and alternative options found for HLMP-M200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-M200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-M201 | Single Color LED, High Efficiency Red, Diffused, 4mm | Hewlett Packard Co | HLMP-M200 vs HLMP-M201 |
HLMP-M201 | Single Color LED, High Efficiency Red, Diffused, 4mm, | CML Innovative Technologies | HLMP-M200 vs HLMP-M201 |